Part Details for UWR-12/1250-D12A-C by Murata Manufacturing Co Ltd
Overview of UWR-12/1250-D12A-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for UWR-12/1250-D12A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
UWR-12/1250-D12A-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 1.25A 15W 6-Pin Case C-14 (Alt: UWR-12/1250-D12A-C) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWR-12/1250-D12A-C
UWR-12/1250-D12A-C CAD Models
UWR-12/1250-D12A-C Part Data Attributes
|
UWR-12/1250-D12A-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UWR-12/1250-D12A-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-6/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | MODULE | |
Pin Count | 6/4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-05-14 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e4 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.32 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
Alternate Parts for UWR-12/1250-D12A-C
This table gives cross-reference parts and alternative options found for UWR-12/1250-D12A-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWR-12/1250-D12A-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UWR-12/1250-D12AL2 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | UWR-12/1250-D12A-C vs UWR-12/1250-D12AL2 |
UWR-12/1250-D12A-C | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-4 | UWR-12/1250-D12A-C vs UWR-12/1250-D12A-C |
UWR-12/1250-D12AL1 | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | UWR-12/1250-D12A-C vs UWR-12/1250-D12AL1 |
UWR-12/1250-D12A | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | UWR-12/1250-D12A-C vs UWR-12/1250-D12A |
UWR-12/1250-D12AL1 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | UWR-12/1250-D12A-C vs UWR-12/1250-D12AL1 |