UVY0J472MHD1TO vs 6.3YXA4700MCA12.5X20 feature comparison

UVY0J472MHD1TO Nichicon Corporation

Buy Now Datasheet

6.3YXA4700MCA12.5X20 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1090 mA 1150 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 0.2961 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.34
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare UVY0J472MHD1TO with alternatives

Compare 6.3YXA4700MCA12.5X20 with alternatives