UVY0J472MHD1TO vs NRSY472M6.3V12.5X20YF feature comparison

UVY0J472MHD1TO Nichicon Corporation

Buy Now Datasheet

NRSY472M6.3V12.5X20YF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1090 mA 1460 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
ESR 42 mΩ

Compare UVY0J472MHD1TO with alternatives

Compare NRSY472M6.3V12.5X20YF with alternatives