UVQ-3.3/35-D48N
vs
UCQ-3.3/20-D48NB-Y
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
C&D TECHNOLOGIES INC
C&D TECHNOLOGIES INC
Part Package Code
MODULE
MODULE
Package Description
ROHS COMPLIANT
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
48 V
Input Voltage-Nom
48 V
36 V
JESD-30 Code
R-XDMA-P8
R-XDMA-P8
Load Regulation-Max
0.25%
0.25%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Output Voltage-Max
3.63 V
3.63 V
Output Voltage-Min
2.64 V
2.97 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
115.5 W
66 W
Trim/Adjustable Output
YES
YES
Base Number Matches
2
2
Pin Count
8
JESD-609 Code
e0
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Compare UVQ-3.3/35-D48N with alternatives
Compare UCQ-3.3/20-D48NB-Y with alternatives