UVQ-3.3/35-D48N vs UCQ-3.3/40-D48NL1-C feature comparison

UVQ-3.3/35-D48N DATEL Inc

Buy Now Datasheet

UCQ-3.3/40-D48NL1-C Murata Power Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DATEL INC MURATA POWER SOLUTIONS INC
Part Package Code MODULE MODULE
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XXMA-P8
Load Regulation-Max 0.25% 0.2%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.64 V 2.97 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL UNSPECIFIED
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Pbfree Code Yes
Pin Count 8
JESD-609 Code e4
Length 58.4 mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL
Terminal Finish GOLD OVER NICKEL
Total Power Output-Max 132 W
Width 36.8 mm

Compare UVQ-3.3/35-D48N with alternatives

Compare UCQ-3.3/40-D48NL1-C with alternatives