UVK1C222MPT
vs
SKR222M1CJ21V
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NICHICON CORP
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
|
Capacitance |
2200 µF
|
2200 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
|
Leakage Current |
1.056 mA
|
0.352 mA
|
Manufacturer Series |
VK
|
SK
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
1000 mA
|
1350 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.24
|
0.2
|
Terminal Finish |
TIN OVER COPPER
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
ESR |
|
140 mΩ
|
|
|
|
Compare UVK1C222MPT with alternatives
Compare SKR222M1CJ21V with alternatives