SKR222M1CJ21V
Cornell Dubilier Electronics Inc
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of SKR222M1CJ21V by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SKR222M1CJ21V by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKR222M1CJ21V by Cornell Dubilier Electronics Inc

SKR222M1CJ21V
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
140 mΩ
Leakage Current
0.352 mA
Manufacturer Series
SK
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1350 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
WIRE
Want to compare parts?
  1. SKR222M1CJ21V
    Cornell Dubilier Electronics Inc
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for SKR222M1CJ21V

This table gives cross-reference parts and alternative options found for SKR222M1CJ21V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKR222M1CJ21V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16WA2200MCC16X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation SKR222M1CJ21V vs 16WA2200MCC16X16
UVP1C222MHA1CP Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation SKR222M1CJ21V vs UVP1C222MHA1CP
B41004A4228M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos SKR222M1CJ21V vs B41004A4228M000
ESMQ160ETE222MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Chemi-Con SKR222M1CJ21V vs ESMQ160ETE222MJ20S
B41821A4228M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, CAN TDK Corporation SKR222M1CJ21V vs B41821A4228M001
NRSA222M16V12.5X25C(.200) CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, CAN NIC Components Corp SKR222M1CJ21V vs NRSA222M16V12.5X25C(.200)
SRC16VB222M16X20FT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED United Chemi-Con Inc SKR222M1CJ21V vs SRC16VB222M16X20FT
1AD1CWB228MAK12025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Samwha Electronics SKR222M1CJ21V vs 1AD1CWB228MAK12025
SSL1C222 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Samsung Electro-Mechanics SKR222M1CJ21V vs SSL1C222
ROS-16V222MK9#5N Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED TAIYO YUDEN SKR222M1CJ21V vs ROS-16V222MK9#5N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKR222M1CJ21V by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKR222M1CJ21V by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SKR222M1CJ21V would you like to use for your alert(s)?
  • Please alert me when SKR222M1CJ21V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKR222M1CJ21V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKR222M1CJ21V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKR222M1CJ21V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKR222M1CJ21V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKR222M1CJ21V by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: