UVE25-B52D vs UVE25-JW60D feature comparison

UVE25-B52D Mitsumi Electric Co Ltd

Buy Now Datasheet

UVE25-JW60D Mitsumi Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUMI ELECTRIC CO LTD MITSUMI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VIDEO TUNER VIDEO TUNER
JESD-30 Code R-XXMA-X R-XXMA-X
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1
Built-in IF Amplifier NO
Input Frequency-Max (RF) 765.25 MHz
Input Frequency-Min (RF) 91.25 MHz
Number of Bands 2
Number of Functions 1
Package Code XMA
Supply Voltage-Max (Vsup) 5 V

Compare UVE25-B52D with alternatives

Compare UVE25-JW60D with alternatives