Part Details for UVE25-JW60D by Mitsumi Electric Co Ltd
Overview of UVE25-JW60D by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Part Details for UVE25-JW60D
UVE25-JW60D CAD Models
UVE25-JW60D Part Data Attributes
|
UVE25-JW60D
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UVE25-JW60D
Mitsumi Electric Co Ltd
Video Tuner, 2-Band
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 765.25 MHz | |
Input Frequency-Min (RF) | 91.25 MHz | |
JESD-30 Code | R-XXMA-X | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for UVE25-JW60D
This table gives cross-reference parts and alternative options found for UVE25-JW60D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVE25-JW60D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UE25-B57D | Video Tuner, 1-Band | Mitsumi Electric Co Ltd | UVE25-JW60D vs UE25-B57D |
UVE25-EW04 | Video Tuner | Mitsumi Electric Co Ltd | UVE25-JW60D vs UVE25-EW04 |
UVE25-EW52D | Video Tuner | Mitsumi Electric Co Ltd | UVE25-JW60D vs UVE25-EW52D |
UVE25-EW59D | Video Tuner, 2-Band | Mitsumi Electric Co Ltd | UVE25-JW60D vs UVE25-EW59D |