UVE25-AW60D
vs
UVE25-B52D
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUMI ELECTRIC CO LTD
|
MITSUMI ELECTRIC CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
NO
|
|
Consumer IC Type |
VIDEO TUNER
|
VIDEO TUNER
|
Input Frequency-Max (RF) |
806 MHz
|
|
Input Frequency-Min (RF) |
54 MHz
|
|
JESD-30 Code |
R-XXMA-X
|
R-XXMA-X
|
Number of Bands |
2
|
|
Number of Functions |
1
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5 V
|
|
Supply Voltage-Min (Vsup) |
5 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UVE25-AW60D with alternatives
Compare UVE25-B52D with alternatives