UUG2A221MNQ1ZD vs EMVA101GTR221MMH0S feature comparison

UUG2A221MNQ1ZD Nichicon Corporation

Buy Now Datasheet

EMVA101GTR221MMH0S United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NICHICON CORP UNITED CHEMI-CON INC
Package Description , 7575 , 7975
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
Height 16.5 mm 16.5 mm
JESD-609 Code e3
Leakage Current 0.66 mA
Length 20.1 mm 20 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TRAY Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 665 mA 800 mA
Size Code 7575 7975
Surface Mount YES
Tan Delta 0.08
Terminal Finish MATTE TIN
Terminal Shape FLAT
Width 19.1 mm 19 mm
Base Number Matches 1 2
Series MVA

Compare UUG2A221MNQ1ZD with alternatives