UUG1C222MNQ1ZD
vs
UUG1C222MNL1ZD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NICHICON CORP
NICHICON CORP
Package Description
, 6767
, 6767
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00
Samacsys Manufacturer
Nichicon
Nichicon
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
16.5 mm
16.5 mm
JESD-609 Code
e3
e3
Leakage Current
1.056 mA
1.056 mA
Length
18.1 mm
19.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TRAY
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
1150 mA
1150 mA
Size Code
6767
6767
Surface Mount
YES
YES
Tan Delta
0.24
0.22
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Shape
FLAT
FLAT
Width
17.1 mm
17.1 mm
Base Number Matches
1
1
Manufacturer Series
UG
Series
UUG(16V)
Compare UUG1C222MNQ1ZD with alternatives
Compare UUG1C222MNL1ZD with alternatives