UUG1C222MNQ1ZD vs EMVA160ADB222MLH0S feature comparison

UUG1C222MNQ1ZD Nichicon Corporation

Buy Now Datasheet

EMVA160ADB222MLH0S United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NICHICON CORP UNITED CHEMI-CON INC
Package Description , 6767 , 7167
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Samacsys Manufacturer Nichicon
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
Height 16.5 mm 16.5 mm
JESD-609 Code e3
Leakage Current 1.056 mA
Length 18.1 mm 18 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TRAY TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1150 mA 1150 mA
Size Code 6767 7167
Surface Mount YES
Tan Delta 0.24
Terminal Finish MATTE TIN
Terminal Shape FLAT
Width 17.1 mm 17 mm
Base Number Matches 1 2
Series MVA

Compare UUG1C222MNQ1ZD with alternatives