UTWHV22M200TR2610X16 vs NREHW220M200V10X16TBF feature comparison

UTWHV22M200TR2610X16 IBS Electronics Inc

Buy Now Datasheet

NREHW220M200V10X16TBF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 16 mm 16 mm
Manufacturer Series UTWHV
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Series UTWHV
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ESR 15100 mΩ
Leakage Current 0.113 mA
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Package Shape CYLINDRICAL PACKAGE
Ripple Current 112 mA
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 5 mm
Terminal Shape WIRE

Compare UTWHV22M200TR2610X16 with alternatives

Compare NREHW220M200V10X16TBF with alternatives