UTWHV22M200TR2610X16 vs EKMQ201ETD220MJ16S feature comparison

UTWHV22M200TR2610X16 IBS Electronics Inc

Buy Now Datasheet

EKMQ201ETD220MJ16S Chemi-Con

Buy Now Datasheet
Obsolete Obsolete
ALLEN (ROBERT G) CO INC NIPPON CHEMI-CON CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
22 µF 22 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Lead Length (Consult Factory)
10 mm 10 mm
ALUMINUM ALUMINUM (WET)
16 mm 16 mm
UTWHV
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
TR AMMO PACK
POLARIZED POLARIZED
20% 20%
200 V 200 V
UTWHV
1 2
Yes
Yes
e3
0.276 mA
THROUGH HOLE MOUNT
CYLINDRICAL PACKAGE
105 mA
NO
0.2
Matte Tin (Sn)
5 mm
WIRE

Compare UTWHV22M200TR2610X16 with alternatives

Compare EKMQ201ETD220MJ16S with alternatives