UTWHV22M200CF210X20
vs
8220MCM1020RGN911B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
20 mm
20 mm
Manufacturer Series
UTWHV
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Series
UTWHV
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Ripple Current
500 mA
Surface Mount
NO
Terminal Shape
WIRE
Compare UTWHV22M200CF210X20 with alternatives
Compare 8220MCM1020RGN911B with alternatives