Part Details for UTWHV22M200CF210X20 by IBS Electronics Inc
Overview of UTWHV22M200CF210X20 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTWHV22M200CF210X20
UTWHV22M200CF210X20 CAD Models
UTWHV22M200CF210X20 Part Data Attributes
|
UTWHV22M200CF210X20
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTWHV22M200CF210X20
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | UTWHV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | UTWHV |
Alternate Parts for UTWHV22M200CF210X20
This table gives cross-reference parts and alternative options found for UTWHV22M200CF210X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTWHV22M200CF210X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSQ226M200R1A5H20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Teapo Electronic Corporation | UTWHV22M200CF210X20 vs KSQ226M200R1A5H20K |
8220MCM1020RGN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UTWHV22M200CF210X20 vs 8220MCM1020RGN70 |
8220MCM1020RGN911B | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTWHV22M200CF210X20 vs 8220MCM1020RGN911B |
226G220M200XP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | UTWHV22M200CF210X20 vs 226G220M200XP |
2220MCM1020RGN211B | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTWHV22M200CF210X20 vs 2220MCM1020RGN211B |
8220MCM1020RGN011P | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTWHV22M200CF210X20 vs 8220MCM1020RGN011P |
1220MCM1020RGN911B | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTWHV22M200CF210X20 vs 1220MCM1020RGN911B |
REA1020220M200B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | UTWHV22M200CF210X20 vs REA1020220M200B |
RJ3-200V220MH5#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | UTWHV22M200CF210X20 vs RJ3-200V220MH5#-G9 |
B43044A2226M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | UTWHV22M200CF210X20 vs B43044A2226M008 |