UTW330M25TR638X11.5
vs
NRE-JL331M25V8X11.5F
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
NIC COMPONENTS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
330 µF
|
330 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Lead Length (Consult Factory)
|
|
Diameter |
8 mm
|
8 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
Length |
11.5 mm
|
11.5 mm
|
Manufacturer Series |
UTW
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Series |
UTW
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
19 Weeks
|
Leakage Current |
|
0.0825 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Multilayer |
|
No
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Ripple Current |
|
448 mA
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.14
|
Terminal Pitch |
|
3.5 mm
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare UTW330M25TR638X11.5 with alternatives
Compare NRE-JL331M25V8X11.5F with alternatives