UTW330M25TR638X11.5 vs EKZH250ELL331MHB5D feature comparison

UTW330M25TR638X11.5 IBS Electronics Inc

Buy Now Datasheet

EKZH250ELL331MHB5D United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALLEN (ROBERT G) CO INC UNITED CHEMI-CON INC
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11.5 mm 11.5 mm
Manufacturer Series UTW
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series UTW KZH
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Ripple Current 900 mA
Terminal Pitch 3.5 mm

Compare UTW330M25TR638X11.5 with alternatives