UTW330M25TR638X11.5 vs NRSH331M25V8X11.5SP7.5LLF feature comparison

UTW330M25TR638X11.5 IBS Electronics Inc

Buy Now Datasheet

NRSH331M25V8X11.5SP7.5LLF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Manufacturer Series UTW
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series UTW
Base Number Matches 1 1
Rohs Code Yes
ESR 56 mΩ
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 945 mA
Surface Mount NO
Terminal Pitch 3.5 mm
Terminal Shape WIRE

Compare UTW330M25TR638X11.5 with alternatives

Compare NRSH331M25V8X11.5SP7.5LLF with alternatives