UTS1HR47MDD1CA vs 1R47LFM0407SSN711R feature comparison

UTS1HR47MDD1CA Nichicon Corporation

Buy Now Datasheet

1R47LFM0407SSN711R Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Obsolete Active
NICHICON CORP FENGHUA ADVANCED TECHNOLOGY
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
0.47 µF 0.47 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
4 mm 4 mm
ALUMINUM ALUMINUM (WET)
7 mm 7 mm
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
Bulk Tape
POLARIZED POLARIZED
20% 20%
50 V 50 V
13 mA 5 mA
TS
1.5 mm 3.5 mm
1 1

Compare UTS1HR47MDD1CA with alternatives

Compare 1R47LFM0407SSN711R with alternatives