UTO2027 vs TM9327PM feature comparison

UTO2027 Teledyne Technologies Inc

Buy Now Datasheet

TM9327PM Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TELEDYNE TECHNOLOGIES INC API TECHNOLOGIES CORP
Package Description HERMETIC SEALED, TO-8T, 4 PIN
Reach Compliance Code compliant compliant
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 12.5 dB 13 dB
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 2000 MHz 2000 MHz
Operating Frequency-Min 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 3 2
Additional Feature I/P POWER-MAX (PEAK)=27DBM

Compare UTO2027 with alternatives

Compare TM9327PM with alternatives