UTNP47M16TR524X7 vs USA1C470MDA feature comparison

UTNP47M16TR524X7 IBS Electronics Inc

Buy Now Datasheet

USA1C470MDA Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Manufacturer Series UTNP
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series UTNP SA
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Leakage Current 0.00752 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 68 mA
Surface Mount NO
Tan Delta 0.16
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Compare UTNP47M16TR524X7 with alternatives

Compare USA1C470MDA with alternatives