USA1C470MDA vs UTLM47M16TB14X7 feature comparison

USA1C470MDA Nichicon Corporation

Buy Now Datasheet

UTLM47M16TB14X7 IBS Electronics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e0
Leakage Current 0.00752 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 68 mA
Series SA UTLM
Surface Mount NO
Tan Delta 0.16
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Base Number Matches 1 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series UTLM
Packing Method Box; Tape

Compare USA1C470MDA with alternatives

Compare UTLM47M16TB14X7 with alternatives