UTM1A330MPA1TA vs BSME100ETA330ME11D feature comparison

UTM1A330MPA1TA Nichicon Corporation

Buy Now Datasheet

BSME100ETA330ME11D Chemi-Con

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e6
Leakage Current 0.00133 mA 0.0198 mA
Manufacturer Series TM
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK TAPE
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Tan Delta 0.17 0.24
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Diameter 5 mm
Length 11 mm
Package Style Radial
Ripple Current 64 mA

Compare UTM1A330MPA1TA with alternatives

Compare BSME100ETA330ME11D with alternatives