BSME100ETA330ME11D
vs
1SE1AAB336MAP05005
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
SAMWHA CAPACITOR GROUP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e6
e3
Leakage Current
0.0198 mA
0.004 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
AMMO PACK
Polarity
NON-POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
64 mA
58 mA
Surface Mount
NO
NO
Tan Delta
0.24
0.2
Terminal Finish
Tin/Bismuth (Sn/Bi)
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare BSME100ETA330ME11D with alternatives
Compare 1SE1AAB336MAP05005 with alternatives