UTLML220M4R0TR6.3X7 vs ECEA0GKA221B feature comparison

UTLML220M4R0TR6.3X7 IBS Electronics Inc

Buy Now Datasheet

ECEA0GKA221B Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Manufacturer Series UTLML
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Series UTLML
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Panasonic
JESD-609 Code e3
Leakage Current 0.0088 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 82 mA
Surface Mount NO
Tan Delta 0.35
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE

Compare UTLML220M4R0TR6.3X7 with alternatives

Compare ECEA0GKA221B with alternatives