UTLML220M4R0TR6.3X7 vs RC2-4V221MF1#-S1 feature comparison

UTLML220M4R0TR6.3X7 IBS Electronics Inc

Buy Now Datasheet

RC2-4V221MF1#-S1 ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Manufacturer Series UTLML
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Series UTLML
Base Number Matches 1 1
Rohs Code Yes
Ripple Current 120 mA
Terminal Pitch 5 mm

Compare UTLML220M4R0TR6.3X7 with alternatives

Compare RC2-4V221MF1#-S1 with alternatives