UT912EL-S16-T vs TBA570A feature comparison

UT912EL-S16-T Unisonic Technologies Co Ltd

Buy Now Datasheet

TBA570A Baneasa SA

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD BANEASA S A
Part Package Code SOIC DIP
Package Description LEAD FREE, SOP-16 ,
Pin Count 16 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type REMOTE CONTROL TRANSMITTER/RECEIVER IC RECEIVER IC
JESD-30 Code R-PDSO-G16 R-PDIP-T16
Length 10 mm
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.96 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2.4 V
Surface Mount YES NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmission Media INFRARED
Width 3.95 mm
Base Number Matches 1 1
Qualification Status Not Qualified

Compare UT912EL-S16-T with alternatives

Compare TBA570A with alternatives