UT912EL-S16-R vs PCA8521FP feature comparison

UT912EL-S16-R Unisonic Technologies Co Ltd

Buy Now Datasheet

PCA8521FP NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD NXP SEMICONDUCTORS
Part Package Code SOIC DIP
Package Description LEAD FREE, SOP-16 0.300 INCH, PLASTIC, SOT-38-4, DIP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type REMOTE CONTROL TRANSMITTER/RECEIVER IC REMOTE CONTROL TRANSMITTER IC
JESD-30 Code R-PDSO-G16 R-PDIP-T16
Length 10 mm 19.025 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.96 mm 4.2 mm
Supply Voltage-Max (Vsup) 12 V 5.5 V
Supply Voltage-Min (Vsup) 2.4 V 2 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmission Media INFRARED INFRARED
Width 3.95 mm 7.62 mm
Base Number Matches 1 2
JESD-609 Code e3/e4
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Terminal Finish TIN/NICKEL PALLADIUM GOLD

Compare UT912EL-S16-R with alternatives

Compare PCA8521FP with alternatives