UT912E-S16-T
vs
TEA5500TD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
16
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
REMOTE CONTROL TRANSMITTER/RECEIVER IC
SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10 mm
10.3 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
80 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Seated Height-Max
1.96 mm
2.65 mm
Supply Voltage-Max (Vsup)
12 V
6.5 V
Supply Voltage-Min (Vsup)
2.4 V
3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmission Media
INFRARED
INFRARED
Width
3.95 mm
7.5 mm
Base Number Matches
1
1
Qualification Status
Not Qualified
Compare UT912E-S16-T with alternatives
Compare TEA5500TD with alternatives