UT80CRH196KDS-WCC
vs
5962F0252301QXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
COBHAM PLC
Package Description
QFF, QFL68,.95SQ
QFP-68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
16
16
CPU Family
8096
JESD-30 Code
S-CQFP-F68
S-CQFP-F68
Number of Terminals
68
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
QFF
Package Equivalence Code
QFL68,.95SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1000
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class Q
Speed
20 MHz
20 MHz
Supply Current-Max
110 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
3
4
Has ADC
NO
Address Bus Width
16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-609 Code
e4
Length
23.05 mm
Number of I/O Lines
24
PWM Channels
YES
Seated Height-Max
2.74 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Terminal Finish
GOLD
Total Dose
300k Rad(Si) V
Width
23.05 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Compare UT80CRH196KDS-WCC with alternatives
Compare 5962F0252301QXC with alternatives