5962F0252301QXC vs 5962F0252301VXA feature comparison

5962F0252301QXC Cobham PLC

Buy Now

5962F0252301VXA Cobham Power Products

Buy Now
Part Life Cycle Code Active Transferred
Ihs Manufacturer COBHAM PLC AEROFLEX PLAINVIEW
Package Description QFP-68 QFF,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 16 16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-CQFP-F68 S-CQFP-F68
JESD-609 Code e4 e0
Length 23.05 mm 23.05 mm
Number of I/O Lines 24 24
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PWM Channels YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class V
Seated Height-Max 2.74 mm 2.74 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Width 23.05 mm 23.05 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 4 4
Part Package Code QFP
Pin Count 68

Compare 5962F0252301QXC with alternatives

Compare 5962F0252301VXA with alternatives