UT54ACTS132UCA
vs
UT54ACTS132-UQXH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
COBHAM PLC
Part Package Code
DFP
Package Description
FP-14
DFP, FL14,.3
Pin Count
14
Reach Compliance Code
unknown
unknown
Family
ACT
ACT
JESD-30 Code
R-CDFP-F14
R-CDFP-F14
Length
9.525 mm
9.525 mm
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
18 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.921 mm
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.2865 mm
6.2865 mm
Base Number Matches
1
3
Rohs Code
No
HTS Code
8542.39.00.01
JESD-609 Code
e0
Max I(ol)
0.008 A
Package Equivalence Code
FL14,.3
Prop. Delay@Nom-Sup
15 ns
Schmitt Trigger
YES
Screening Level
MIL-PRF-38535 Class Q
Terminal Finish
TIN LEAD
Total Dose
1M Rad(Si) V
Compare UT54ACTS132UCA with alternatives
Compare UT54ACTS132-UQXH with alternatives