UT54ACTS132UCA vs UT54ACTS132-UCC feature comparison

UT54ACTS132UCA Cobham Semiconductor Solutions

Buy Now Datasheet

UT54ACTS132-UCC Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AEROFLEX COLORADO SPRINGS COBHAM PLC
Part Package Code DFP
Package Description FP-14 DFP, FL14,.3
Pin Count 14
Reach Compliance Code unknown unknown
Family ACT ACT
JESD-30 Code R-CDFP-F14 R-CDFP-F14
Length 9.525 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 18 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.921 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.2865 mm 6.2865 mm
Base Number Matches 1 4
HTS Code 8542.39.00.01
Max I(ol) 0.008 A
Package Equivalence Code FL14,.3
Prop. Delay@Nom-Sup 15 ns
Schmitt Trigger YES

Compare UT54ACTS132UCA with alternatives

Compare UT54ACTS132-UCC with alternatives