UT54ACTS132-UCC
vs
UT54ACTS132-UVXR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
COBHAM PLC
AEROFLEX COLORADO SPRINGS
Package Description
DFP, FL14,.3
DFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-CDFP-F14
R-CDFP-F14
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.008 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
2.921 mm
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.2865 mm
6.2865 mm
Base Number Matches
4
3
Pbfree Code
No
Rohs Code
No
Part Package Code
DFP
Pin Count
14
JESD-609 Code
e0
Length
9.525 mm
Screening Level
MIL-PRF-38535 Class V
Terminal Finish
TIN LEAD
Total Dose
100k Rad(Si) V
Compare UT54ACTS132-UCC with alternatives
Compare UT54ACTS132-UVXR with alternatives