UT54ACTS132-UQCH
vs
UT54ACTS132UCA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
COBHAM PLC
AEROFLEX COLORADO SPRINGS
Package Description
DFP, FL14,.3
FP-14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-XDFP-F14
R-CDFP-F14
JESD-609 Code
e0
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.008 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
15 ns
18 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
Base Number Matches
3
1
Part Package Code
DFP
Pin Count
14
Length
9.525 mm
Seated Height-Max
2.921 mm
Width
6.2865 mm
Compare UT54ACTS132UCA with alternatives