UT54ACS280-UVAR vs UT54ACS280-UCX feature comparison

UT54ACS280-UVAR Cobham Semiconductor Solutions

Buy Now Datasheet

UT54ACS280-UCX Cobham Semiconductor Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX COLORADO SPRINGS
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ODD/EVEN PARITY GENERATOR ODD/EVEN PARITY GENERATOR
Family AC AC
JESD-30 Code R-CDFP-F14 R-CDFP-F14
JESD-609 Code e0
Length 9.525 mm 9.525 mm
Logic IC Type PARITY GENERATOR/CHECKER PARITY GENERATOR/CHECKER
Number of Bits 9 9
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 20 ns 20 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.921 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 1M Rad(Si) V
Width 6.2865 mm 6.2865 mm
Base Number Matches 1 1

Compare UT54ACS280-UVAR with alternatives

Compare UT54ACS280-UCX with alternatives