UT54ACS280-UCX
vs
UT54ACS280-UVXH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code
DFP
Package Description
DFP,
DFP, FL14,.3
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ODD/EVEN PARITY GENERATOR
Family
AC
JESD-30 Code
R-CDFP-F14
R-XDFP-F14
Length
9.525 mm
Logic IC Type
PARITY GENERATOR/CHECKER
PARITY GENERATOR/CHECKER
Number of Bits
9
Number of Functions
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
Width
6.2865 mm
Base Number Matches
4
3
Rohs Code
No
JESD-609 Code
e0
Screening Level
38535V;38534K;883S
Terminal Finish
Tin/Lead (Sn/Pb)
Compare UT54ACS280-UCX with alternatives