UT54ACS280-PCC vs 74F401DC feature comparison

UT54ACS280-PCC Cobham PLC

Buy Now Datasheet

74F401DC National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COBHAM PLC NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ODD/EVEN PARITY GENERATOR 8 SELECTABLE POLYNOMIALS
Family AC F/FAST
JESD-30 Code R-CDIP-T14 R-GDIP-T14
Logic IC Type PARITY GENERATOR/CHECKER CRC GENERATOR CIRCUIT
Number of Bits 9 1
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 20 ns 11 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
kg CO2e/kg 12.04
Average Weight (mg) 1630.6
CO2e (mg) 19632.425
Category CO2 Kg 12.04
Compliance Temperature Grade Commercial: +0C to +70C
JESD-609 Code e0
Power Supply Current-Max (ICC) 105 mA
Terminal Finish TIN LEAD

Compare UT54ACS280-PCC with alternatives

Compare 74F401DC with alternatives