Part Details for UT54ACS280-PCC by Cobham PLC
Overview of UT54ACS280-PCC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS280-PCC
UT54ACS280-PCC CAD Models
UT54ACS280-PCC Part Data Attributes
|
UT54ACS280-PCC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS280-PCC
Cobham PLC
Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDIP14, SIDE-BRAZED, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACS280-PCC
This table gives cross-reference parts and alternative options found for UT54ACS280-PCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS280-PCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC280E | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDIP14, | Ge Solid State | UT54ACS280-PCC vs CD74AC280E |
CD74AC280EX | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDIP14, | Ge Solid State | UT54ACS280-PCC vs CD74AC280EX |
ACS280D | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDIP14 | Harris Semiconductor | UT54ACS280-PCC vs ACS280D |
UT54ACS280-PVAH | Parity Generator/Checker, CMOS, CDIP14, | Cobham PLC | UT54ACS280-PCC vs UT54ACS280-PVAH |
5962H9658201VCX | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, SIDE BRAZED, CERAMIC, DIP-14 | Cobham PLC | UT54ACS280-PCC vs 5962H9658201VCX |
UT54ACS280-PVCH | Parity Generator/Checker, CMOS, CDIP14, | Cobham PLC | UT54ACS280-PCC vs UT54ACS280-PVCH |
TC74AC280P | IC AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Arithmetic Circuit | Toshiba America Electronic Components | UT54ACS280-PCC vs TC74AC280P |
74AC280PC | IC AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Arithmetic Circuit | National Semiconductor Corporation | UT54ACS280-PCC vs 74AC280PC |
CD74AC280E | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDIP14 | Rochester Electronics LLC | UT54ACS280-PCC vs CD74AC280E |
ACS280D | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Intersil Corporation | UT54ACS280-PCC vs ACS280D |