UT28F256T-40PCC vs 5962G9689104VYX feature comparison

UT28F256T-40PCC Cobham Advanced Electronic Solutions

Buy Now Datasheet

5962G9689104VYX Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS AEROFLEX COLORADO SPRINGS
Package Description DIP, DIP28,.6 DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.1.A
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 40 ns 40 ns
JESD-30 Code R-XDIP-T28 R-CDIP-T28
Memory Density 262144 bit 262144 bit
Memory IC Type OTP ROM FLASH
Memory Width 8 8
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Organization 32KX8 32KX8
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.001 A
Supply Current-Max 0.125 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DIP
Pin Count 28
Length 35.56 mm
Number of Functions 1
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Parallel/Serial PARALLEL
Programming Voltage 5 V
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 4.445 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Temperature Grade MILITARY
Total Dose 500k Rad(Si) V
Type NOR TYPE
Width 15.24 mm

Compare 5962G9689104VYX with alternatives