Part Details for 5962G9689104VYX by Cobham Semiconductor Solutions
Overview of 5962G9689104VYX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962G9689104VYX
5962G9689104VYX CAD Models
5962G9689104VYX Part Data Attributes
|
5962G9689104VYX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962G9689104VYX
Cobham Semiconductor Solutions
Flash, 32KX8, 40ns, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 40 ns | |
JESD-30 Code | R-CDIP-T28 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 500k Rad(Si) V | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for 5962G9689104VYX
This table gives cross-reference parts and alternative options found for 5962G9689104VYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G9689104VYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962G9689104VYC | Flash, 32KX8, 40ns, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 | Cobham Semiconductor Solutions | 5962G9689104VYX vs 5962G9689104VYC |
5962H9689104QYC | Flash, 32KX8, 40ns, CDIP28, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962G9689104VYX vs 5962H9689104QYC |
UT28F256T-40PCC | Flash, 32KX8, 40ns, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 | Cobham PLC | 5962G9689104VYX vs UT28F256T-40PCC |
UT28F256T-40PCX | Flash, 32KX8, 40ns, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 | Cobham PLC | 5962G9689104VYX vs UT28F256T-40PCX |
5962R9689104VYX | Flash, 32KX8, 40ns, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 | Cobham Semiconductor Solutions | 5962G9689104VYX vs 5962R9689104VYX |
5962F9689104VYA | Flash, 32KX8, 40ns, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 | Cobham Semiconductor Solutions | 5962G9689104VYX vs 5962F9689104VYA |
5962H9689104QYA | Flash, 32KX8, 40ns, CDIP28, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962G9689104VYX vs 5962H9689104QYA |
UT28F256T-40PPC | Flash, 32KX8, 40ns, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 | Cobham Semiconductor Solutions | 5962G9689104VYX vs UT28F256T-40PPC |
5962H9689104QYX | Flash, 32KX8, 40ns, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 | Cobham Semiconductor Solutions | 5962G9689104VYX vs 5962H9689104QYX |
5962G9689104QYC | Flash, 32KX8, 40ns, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 | Cobham Semiconductor Solutions | 5962G9689104VYX vs 5962G9689104QYC |