UST2A470M1016BB vs UET2A470MHT feature comparison

UST2A470M1016BB Samsung Electro-Mechanics

Buy Now Datasheet

UET2A470MHT Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1300 mΩ
Leakage Current 0.047 mA 0.141 mA
Manufacturer Series UST ET
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 165 mA 200 mA
Surface Mount NO NO
Tan Delta 0.1 0.09
Terminal Shape WIRE WIRE
Base Number Matches 2 1
HTS Code 8532.22.00

Compare UST2A470M1016BB with alternatives

Compare UET2A470MHT with alternatives