UET2A470MHT vs UPM2A470MHT6 feature comparison

UET2A470MHT Nichicon Corporation

Buy Now Datasheet

UPM2A470MHT6 Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.141 mA 0.141 mA
Manufacturer Series ET PM
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 200 mA 239 mA
Surface Mount NO NO
Tan Delta 0.09 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature LOW PROFILE

Compare UET2A470MHT with alternatives

Compare UPM2A470MHT6 with alternatives