USP1H4R7MDD1CA vs 84R7LFMAA07NPN28EF feature comparison

USP1H4R7MDD1CA Nichicon Corporation

Buy Now Datasheet

84R7LFMAA07NPN28EF Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.01175 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Tape
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 27 mA 26 mA
Surface Mount NO NO
Tan Delta 0.12
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare USP1H4R7MDD1CA with alternatives

Compare 84R7LFMAA07NPN28EF with alternatives