84R7LFMAA07NPN28EF vs 84R7LFMAA07SNN7M feature comparison

84R7LFMAA07NPN28EF Fenghua (HK) Electronics Ltd

Buy Now Datasheet

84R7LFMAA07SNN7M Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 26 mA
Surface Mount NO
Terminal Pitch 5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare 84R7LFMAA07NPN28EF with alternatives

Compare 84R7LFMAA07SNN7M with alternatives