USBULC6-2M6
vs
RCLAMP1654P.TCT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
SEMTECH CORP
Part Package Code
QFN
DFN
Package Description
1.45 X 1 MM, ROHS COMPLIANT, PLASTIC, MICRO QFN-6
R-PDSO-N6
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
STMicroelectronics
SEMTECH
Additional Feature
HIGH RELIABILITY, LOW CAPACITANCE, LOW LEAKAGE CURRENT
Breakdown Voltage-Min
6 V
6.5 V
Breakdown Voltage-Nom
6 V
8 V
Clamping Voltage-Max
12 V
30 V
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
JESD-609 Code
e4
e4
Moisture Sensitivity Level
1
1
Number of Elements
1
2
Number of Terminals
6
6
Operating Temperature-Max
150 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
CASE SLP1616P6
Breakdown Voltage-Max
10 V
Non-rep Peak Rev Power Dis-Max
100 W
Operating Temperature-Min
-55 °C
Rep Pk Reverse Voltage-Max
5.5 V
Compare USBULC6-2M6 with alternatives
Compare RCLAMP1654P.TCT with alternatives