RCLAMP1654P.TCT
vs
RCLAMP0522PATCT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMTECH CORP
SEMTECH CORP
Part Package Code
DFN
DFN
Package Description
R-PDSO-N6
R-PDSO-N6
Pin Count
6
6
Manufacturer Package Code
CASE SLP1616P6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
SEMTECH
Breakdown Voltage-Max
10 V
Breakdown Voltage-Min
6.5 V
6 V
Breakdown Voltage-Nom
8 V
Clamping Voltage-Max
30 V
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
JESD-609 Code
e4
e4
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
100 W
150 W
Number of Elements
2
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
5.5 V
5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare RCLAMP1654P.TCT with alternatives
Compare RCLAMP0522PATCT with alternatives