USBN9602-28M
vs
SEC1210T/PV-URT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP,
QFN-24
Pin Count
28
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
5A992.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
8
Clock Frequency-Max
48 MHz
48 MHz
External Data Bus Width
8
JESD-30 Code
R-PDSO-G28
S-XQCC-N24
Length
17.9 mm
5 mm
Number of Terminals
28
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Seated Height-Max
2.65 mm
1 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
3.6 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
QUAD
Width
7.5 mm
5 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
2
1
Rohs Code
Yes
Factory Lead Time
9 Weeks
Date Of Intro
2016-09-28
Samacsys Manufacturer
Microchip
Bus Compatibility
SPI; UART; USB
Data Transfer Rate-Max
1.5 MBps
JESD-609 Code
e3
Package Equivalence Code
LCC24,.2SQ,25
Supply Current-Max
7.5 mA
Terminal Finish
MATTE TIN
Compare USBN9602-28M with alternatives
Compare SEC1210T/PV-URT with alternatives